Cart

AR03ATB1002

VIKING

TF0603 10K 0,05% 0,063W TK10
Supplier: Viking
Matchcode: TF060310K0,05%
Rutronik No.: WPR6238
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.3907 $
1,953.50 $

Prices

5,000 0.3907 $
10,000 0.3265 $
15,000 0.3126 $

Parameter

Resistor value
10K Ω
Package
0603
Res.tolerance
0.05 %
Power rating
0.063 W
Temp.coeff.
10 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?