Cart

AR02DTC1503

VIKING

TF0402 150K 0,5% 0,063W TK25
Supplier: Viking Electronics
Matchcode: TF0402150K0,5%
Rutronik No.: WPR3218
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
On request
0.0132 $
660.00 $

Prices

50,000 0.0132 $
100,000 0.0128 $

Parameter

Resistor value
150K Ω
Package
0402
Res.tolerance
0.5 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Max.oper.volt.
25 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?