Cart

AR02BTD2003

VIKING

TF0402 200K 0,1% 0,063W TK50
Supplier: Viking Electronics
Matchcode: TF0402200K0,1%
Rutronik No.: WPR4633
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
In Stock
0.0349 $
349.00 $

Prices

10,000 0.0349 $
20,000 0.0291 $
30,000 0.0284 $
40,000 0.0279 $
60,000 0.0271 $

Parameter

Resistor value
200K Ω
Package
0402
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
25 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?