Cart

00GO27100BU2B0D0

VIA 00GO27100BU2B0D0

image shown is a representation only

VIA

WIFI USB DONGLE 802.11B/G/N
Supplier: viatech We Connect
Matchcode: VNT9271 DONGLE
Rutronik No.: IOTCOM1021
Unit Pack: 1
MOQ: 200
package: INDIVIDUAL
Packaging: INDIVIDUAL
On request
15.15 $
3,030.00 $

WIFI USB DONGLE 802.11B/G/N Description


Wireless Accessories


VNT9271 / EMIO-1533 USB Wi-Fi Module


Controller chip: Atheros AR9271


Compatible with IEEE 802.11b/g/n standards


Operation at 2.4~2.5GHz frequency band to meet worldwide regulations


Supports 802.11e WMM (Wi-Fi multimedia QoS standard)


Maximum reliability, throughput and connectivity with automatic data rate switching


Supports infrastructure networks via access point and ad-hoc network via peer-to-peer communication


Supports WEP, WPA, WPA2 and IEEE 802.11X security mode


Driver support for Android, Linux, Windows® 8.1, 8, 7



Parameter

WLAN
B/G/N
BLUETOOTH
NONE
CELLULAR
NONE
802.15.4
NONE
SIGFOX
NONE Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Stick formfacto
USB
Frequency
2.40-2.483 MHz
Operat.temp.
0-80 °C
Length
35 mm
Width
17 mm
Height
4.9 mm
Supply voltage
5 V
TX Power
16.5 dBm
RX Sensitivity
-80 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
NONE
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?