Cart

UMSH-8596MD-4T

URT

7,0 TFT LVDS 18-bit w.TP
Supplier: United Radiant Technology
Matchcode: UMSH-8596MD-4T
Rutronik No.: DISCO3620
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/29/2014
80.22 $
80.22 $

Prices

1 80.22 $
20 71.05 $
Obsolete article with this quantity is not orderable.

Parameter

Screensize
7.0 inch
Resolution
800x480 pixel
Operating temp.
-20-+70 °C
Interface
LVDS
Display Type
LED
TFT with Touch.
Y
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090650
Country
Taiwan
ABC-Code
A
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?