Cart

UMSH-8402MD-4T

URT

7 TFT RGB fam.concept
Supplier: United Radiant Technology
Matchcode: UMSH-8402MD-4T
Rutronik No.: DISCO3233
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
95.62 $
47,810.00 $

Parameter

Screensize
7 inch
Resolution
800x480 pixel
Brightness
400 cd/m²
Interface
RGB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?