Cart

UMSH-8374MD-T

URT

5,7 TFT QVGA
Supplier: United Radiant Technology
Matchcode: UMSH-8374MD-T
Rutronik No.: DISCO3331
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Screensize
5.7 inch
Resolution
320x240 pixel
Brightness
300 cd/m²
Contrast
250:1
Operating temp.
-10 +70 °C
Width
127.0 mm
Height
100.0 mm
Depth
7.65 mm
Interface
RGB
Inverter
N Y/N
Viewing angle
45506060 u/d/l/r
Backlight Sys.
LED
Response time
35 ms
Display Type
TFT
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Colours
262K
ECCN
EAR99
Customs Tariff No.
85489090600
Country
Taiwan
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?