Cart

UMSH-8253MD-8T

URT

TFT 4,3 + cap TOUCH + TMR
Supplier: United Radiant Technology
Matchcode: UMSH-8253MD-8T
Rutronik No.: DISCO3443
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Screensize
4.3 inch
Resolution
480x272 pixel
Contrast
500
Operating temp.
30/70 °C
Width
105.2 mm
Height
67.2 mm
Depth
3.95 mm
Interface
rgb
Viewing angle
45606075 u/d/l/r
Backlight Sys.
LED
TFT with Touch.
Y
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Colours
16.7M
ECCN
EAR99
Customs Tariff No.
85489090650
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?