Cart

UMSH-8247MD-T

URT

5,7 TFT 640x480 +CONTROLLER
Supplier: United Radiant Technology
Matchcode: UMSH-8247MD-T
Rutronik No.: DISCO3132
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
133.25 $
133.25 $

Prices

1 133.25 $
50 116.39 $
100 113.86 $
Obsolete article with this quantity is not orderable.

Parameter

Screensize
5.7 inch
Resolution
640x480 pixel
Contrast
250:1
Operating temp.
-20 +70 °C
Inverter
N Y/N
Backlight Sys.
LED
Display Type
TFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Colours
262K
ECCN
EAR99
Customs Tariff No.
85489090600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?