Cart

UMSH-8247MD-3T

URT

5,7 TFT 640x480 HB RES.TP
Supplier: United Radiant Technology
Matchcode: UMSH-8247MD-3T
Rutronik No.: DISCO3282
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/29/2014
135.54 $
135.54 $

Prices

1 135.54 $
50 118.39 $
100 115.82 $

Parameter

Screensize
5.7 inch
Resolution
640x480 pixel
Brightness
500 cd/m²
Contrast
400:1
Operating temp.
-20/70 °C
Interface
RGB
Inverter
N Y/N
Viewing angle
75756075 u/d/l/r
Backlight Sys.
LED
Display Type
TFT
TFT with Touch.
Y
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Colours
262K
ECCN
EAR99
Customs Tariff No.
85489090650
Country
Taiwan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?