Cart

UMSH-8065MD-19T(REVT)

URT

3,5 TFT 320x240hb tp ANR-Touch
Supplier: United Radiant Technology
Matchcode: UMSH-8065MD-19T(REVT)
Rutronik No.: DISCO4117
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Screensize
3.5 inch
Resolution
320x240 pixel
Operating temp.
-20 +70 °C
Interface
RGB
Inverter
N Y/N
Backlight Sys.
LED
Display Type
TFT
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Colours
262K
ECCN
EAR99
Customs Tariff No.
85489090650
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?