UMNH-8793MD-8T(REV1)

Supplier: United Radiant Technology
Matchcode: UMNH-8793MD-8T(REV1)
Rutronik No.: DISCO4681
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Screensize
- 2.4 inch
- Resolution
- 240X320 pixel
- Interface
- MPU
- Inverter
- N Y/N
- Backlight Sys.
- LED
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Colours
- 262k
- ECCN
- EAR99
- Customs Tariff No.
- 85489090650
- Country
- Taiwan
- Supplier Lead time
- 18 weeks