Cart

IT316

UBLOX

GPS Module iTrax03/16
Supplier:
Matchcode: ITRAX03/16
Rutronik No.: GPS1002
Unit Pack: 1
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/12/2011
31.82 $
15,910.00 $
Article with this quantity is not orderable.

Parameter

TTFF cold start
35 sec
TTFF warm start
8 sec
TTFF quickstart
3 sec
Sens.tracking
-152 dBm
Sens.navigation
-152 dBm
MEMS support
Y Y/N
Protocol
NMEA/binar
Antenna integr.
Y
Channels
12
Oper.temp.
Y °C
Length
2,7 - 3,3 mm
Width
-40 / +85 mm
Height
23 mm
Weight
23 g
HF sniffer
2.7 Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
N V
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?