Cart

CBL-JST-2351

UBLOX

Adapterc.08SUR-32S/08SUR-32S
Supplier:
Matchcode: CABLE UP300/UP130
Rutronik No.: WIREAC1147
Unit Pack: 1
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.88 $
188.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Cable length
100 mm
Standard
GPS
Connector (1)
08SUR-32S
Connector (2)
08SUR-32S
Automotive
NO
Packaging
BAG
Impedance
50 Ohm
Leadfree Defin.
RoHS-conform
ECCN
7A994
Customs Tariff No.
85444210000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?