Cart

AP530

UBLOX

GPS IT530 Application Board
Supplier:
Matchcode: TOOL-GPS AP530
Rutronik No.: GPS1145
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2012
85.59 $
85.59 $

Prices

1 85.59 $
2 82.74 $

Parameter

TTFF cold start
40 sec
TTFF warm start
30 sec
TTFF quickstart
2 sec
Sens.tracking
-165 dBm
Sens.navigation
-165 dBm
MEMS support
N Y/N
Protocol
NMEA/SIRF
Antenna integr.
Y
Channels
20
Oper.temp.
Y °C
Length
3,0 - 4,2 mm
Width
-40 / +85 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Oper.voltage
N V
ECCN
7A994
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?