Cart

TS8MLS64V6C C22224

TRANSCEND TS8MLS64V6C C22224

image shown is a representation only

TRANSCEND

SDRAM 64MB 8x64 PC133
Supplier: Transcend
Matchcode: TS8MLS64V6C C22224
Rutronik No.: DISMOD564
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2013
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
64M Byte
Layout
DIMM
Clockfrequency
133M Hz
Temp.min.
0 °C
Temp.max.
85 °C
Pins
168
CAS Latency
3
Organisation
8X16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Hong Kong
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?