Cart

TS8GUSDC10M SDK 15NM

TRANSCEND TS8GUSDC10M SDK 15NM

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 8GB
Supplier: Transcend
Matchcode: TS8GUSDC10M SDK 15NM
Rutronik No.: DISCAR5305
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
9.45 $
9.45 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SD
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?