Cart

TS8GUSDC10M 16NM SEC

TRANSCEND TS8GUSDC10M 16NM SEC

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 8GB
Supplier: Transcend
Matchcode: TS8GUSDC10M 16NM SEC
Rutronik No.: DISCAR3904
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
6.79 $
6.79 $

MICRO-SD-CARD 8GB Description

microSDHC Class 10 Card


The ideal choice for small form factor devices with demanding performance requirements, Transcend's High Capacity industrial microSD cards are specifically designed for use in the latest digital cameras, DV recorders, mobile phones, and other compact microSD devices. To ensure reliable performance and long-term stability, the microSD cards are manufactured using brand-name MLC NAND Flash chips and undergo extensive reliability testing in all stages of production.


Features
•RoHS compliant product.
•Comply with SD File System Specification Ver. 3.0
•Supports Copy Protection for Recorded Media (CPRM) for SD-Audio
•Supports Speed Class Specification Class 10
•Supports auto-standby, power-off and sleep modes
•Built-in Advanced Error Correcting Code (ECC) to detect and correct transfer errors
•Manufactured with brand-name MLC NAND Flash chips for extra long life and stability

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SDHC
Class
CLASS 10
Warranty
2 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?