Cart

TS8GSSD520 21NM

TRANSCEND

SSD 8GB 2,5 SATA
Supplier: Transcend
Matchcode: TS8GSSD520 21NM
Rutronik No.: DISCAR4244
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/01/2016
120.02 $
120.02 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 Years
Formfactor
2,5INCH
Thickness
9.5 mm
Interface
SATA II
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?