Cart

TS8GSDHC10M SDK 15NM FW

TRANSCEND

SD-CARD 8GB MLC CARD
Supplier: Transcend
Matchcode: TS8GSDHC10M SDK 15NM FW
Rutronik No.: DISCAR5659
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
10.89 $
10.89 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?