Cart

TS8GSDHC10I

TRANSCEND TS8GSDHC10I

image shown is a representation only

TRANSCEND

SD-CARD 8GB CLASS 10
Supplier: Transcend
Matchcode: TS8GSDHC10I
Rutronik No.: DISCAR3785
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
15.59 $
15.59 $

SD-CARD 8GB CLASS 10 Description

Industrial Temp SDHC10I SDHC card


Basierend auf einem Controller des 0.16um Fertigungsprozesses und industriellen NAND-Flash-Chips, bieten Transcends Industrial SDHC10I Karten eine hohe Leistung, geringen Stromverbrauch, große Zuverlässigkeit und eine erweiterte Betriebstemperatur.


Features
•Manufactured with Industrial spec NAND Flash memory
•RoHS compliant product.
•Compatible with SD Specification Ver. 3.01
•Mechanical Write Protection Switch
•Supports Copy Protection for Recorded Media(CPRM) for music and other commercial media
•Supports Speed Class Specification up to Class 10

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40 °C
Temp.max.
85 °C
Interface
SDHC
Warranty
2 Years
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Japan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?