TS8GSDHC10I SDK15

Supplier: Transcend
Matchcode: TS8GSDHC10I SDK15
Rutronik No.: DISCAR3785
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 8G Byte
- Flash
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Packaging
- INDIVIDUAL
- Class
- SDHC
- Class
- CLASS 10
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- 3A992
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks