Cart

TS8GSDHC100I

TRANSCEND TS8GSDHC100I

image shown is a representation only

TRANSCEND

SD-CARD 8GB
Supplier: Transcend
Matchcode: TS8GSDHC100I
Rutronik No.: DISCAR4242
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
104.41 $
104.41 $

SD-CARD 8GB Description

Industrial Temp SDHC100I Card

Transcend's Industrial Temp SDHC100I cards combine the advantages of large storage capacity and industrial range (-40°C to 85ºC) operating temperature flexibility, making them the best solution for tough industrial environments where performance and reliability are essential.

Features
  • RoHS compliant product
  • Compatible with SD Specification Ver. 3.01 (Not compatible with UHS-I specification)
  • Supports Speed Class Specification up to Class 10
  • Mechanical Write Protection Switch
  • Supports Copy Protection for Recorded Media(CPRM) for music and other commercial media
  • Built-in ECC, Wear leveling and power failure protection functions
  • Support ESD IEC 61000-4-2
  • Card Lid material: PC + ABS


Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?