Cart

TS8GPSD520

TRANSCEND TS8GPSD520

image shown is a representation only

TRANSCEND

SSD 8GB 2,5 PATA
Supplier: Transcend
Matchcode: TS8GPSD520
Rutronik No.: DISCAR3176
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
133.81 $
133.81 $

SSD 8GB 2,5 PATA Description

2.5" PATA SSD

Transcend's 2.5" PATA SSDs offers high-speed UDMA Mode 6, and offer installation flexibility for desktops, laptops or portable devices built around the 2.5" PATA (IDE) storage device standard. When replacing a traditional 2.5" IDE HDD with an SSD to enhance overall system performance, industrial-grade 2.5" PATA SSDs are the optimal choice.

Features
  • RoHS compliant
  • Fully compatible with devices and OS that support the IDE standard (44-Pin, pitch = 2.00 mm)
  • Non-volatile Flash Memory for outstanding data retention
  • Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensures highly reliable of data transfer
  • Shock resistance
  • Support S.M.A.R.T function (self-definition)
  • Supports Security Commands
  • Advanced Global Wear-Leveling and Block management for reliability
  • Supports up to Ultra DMA Mode 6
  • Power Shield prevents data loss in the event of a sudden power outage (MLC version only)




Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
PATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?