Cart

TS8GMSA510I

TRANSCEND

mSATA 8GB
Supplier: Transcend
Matchcode: TS8GMSA510I
Rutronik No.: DISCAR6216
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
130.33 $
13,033.00 $

Parameter

Capacity
8G Byte
Flash
SLC MODE
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?