Cart

TS8GJFT3G

TRANSCEND TS8GJFT3G

image shown is a representation only

TRANSCEND

USB-STICK 2.0 JETFLASH 8GB
Supplier: Transcend
Matchcode: TS8GJFT3G
Rutronik No.: DISCAR4555
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
In Stock
11.01 $
11.01 $

USB-STICK 2.0 JETFLASH 8GB Description

JetFlash®T3

The JetFlash T3 ultra-slim USB flash drive is feathery light and as thin as a quarter. With its refined zinc alloy body and stainless steel protection plate, this shiny flash drive is the most charming and rugged storage device that is completely resistant to dust, shock and splash.

  • Completely resistant to dust, shock and splash
  • COB (Chip on Board) manufacturing technique
  • High-quality metallic texture
  • Includes modern protective case and leather strap
  • Exclusive Transcend Elite data management software


Parameter

Capacity
8G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?