Cart

TS8GJF600

TRANSCEND TS8GJF600

image shown is a representation only

TRANSCEND

USB-STICK 2.0 JETFLASH 600 8GB
Supplier: Transcend
Matchcode: TS8GJF600
Rutronik No.: DISCAR1950
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
8.75 $
8.75 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235190000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?