Cart

TS8GJF560

TRANSCEND TS8GJF560

image shown is a representation only

TRANSCEND

USB-STICK 2.0 JETFLASH 8GB
Supplier: Transcend
Matchcode: TS8GJF560
Rutronik No.: DISCAR3797
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
   Please login or register for custom pricing and delivery terms.
On request
10.05 $
10.05 $

USB-STICK 2.0 JETFLASH 8GB Description


JetFlash®560


Still using a dull, boring USB flash drive? Turn your attention to the fashionable yet functional JetFlash 560. Featuring a sophisticated checkerboard pattern and easy-to-use retractable USB connector, the JetFlash 560 has style and character that breaks free from the ordinary flash drive mold.

Key Features
  • Convenient capless design with a sliding USB connector
  • Sophisticated checkerboard pattern
  • Lanyard/keychain loop
  • Fully compatible with Hi-Speed USB 2.0 interface
  • Exclusive Transcend Elite data management software



Parameter

Capacity
8G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
RETAIL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?