Cart

TS8GCF220I 16NM SAMSUNG

TRANSCEND

CF-CARD 8GB
Supplier: Transcend
Matchcode: TS8GCF220I 16NM SAMSUNG
Rutronik No.: DISCAR6210
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
125.78 $
125.78 $

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?