Cart

TS8GCF170

TRANSCEND TS8GCF170

image shown is a representation only

TRANSCEND

CF-CARD 8GB
Supplier: Transcend
Matchcode: TS8GCF170
Rutronik No.: DISCAR2798
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
28.97 $
28.97 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?