Cart

TS8GCF170 19NM

TRANSCEND TS8GCF170 19NM

image shown is a representation only

TRANSCEND

CF-CARD 8GB
Supplier: Transcend
Matchcode: TS8GCF170 19NM
Rutronik No.: DISCAR3279
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
31.92 $
31.92 $

CF-CARD 8GB Description

CF170 CF Card


Boasting high-speed data transfer rates and extra large storage space, Transcend's industrial CF170 CompactFlash cards are perfect for embedded systems, medical instruments, road surveillance systems, and other industrial applications with demanding performance and capacity requirements. Thanks to their use of StaticDataRefresh and EarlyRetirement technology, the CF170 CF cards are able to correct data errors, maintain data integrity, and extend the lifespan of their flash memory cells.

- Operation Modes: PC Card Memory Mode, PC Card IO Mode and True IDE Mode
- CompactFlash Specification V6.0 compliant
- Built-in advanced ECC and wear-leveling algorithm
- Excellent temperature flexibility, shock and vibration resistant
- Two-year Limited Warranty

Features
•RoHS compliant products
•CompactFlash Specification Version 6.0 Complaint
•Support S.M.A.R.T (Self-defined)
•Support Security Command
•Support Static Data Refresh, Early Retirement to extend product life
•Operation Modes: PC Card Memory, PC Card IO, True IDE
•True IDE Mode supports: UDMA0-5, MDMA0-2, PIO0-6
•True IDE mode: Fixed Disk (Standard)
•PC Card Mode supports up to Ultra DMA Mode 5
•PC Card Mode: Removable Disk (Standard)
•Built-in BCH ECC (Error Correction Code) functionality and global wear-leveling algorithm ensures highly reliable of data transfer
•Advanced power design, the product can protect itself when abnormal power occurs or irregular temperature usage.

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?