Cart

TS64MLQ64V8J (SEC) N DIE

TRANSCEND TS64MLQ64V8J (SEC) N DIE

image shown is a representation only

TRANSCEND

DIMM DDR2 2GB
Supplier: Transcend
Matchcode: TS64MLQ64V8J (SEC) N DIE
Rutronik No.: DISMOD1724
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
23.49 $
23.49 $

DIMM DDR2 2GB Description


DDR2-800 U-DIMM

Offering the best combination of reliability, speed and stability, Transcend's DDR2 DIMMs are built with the highest quality brand-name DRAM chips available, and are rigorously tested to ensure they meet Transcend's stringent requirements for overall quality and performance. Transcend DDR2 unbuffered DIMMs are the most stable and reliable in the industry, which also makes them an economical memory solution for all desktops.

Parameter

Capacity
512 MB
Layout
DIMM
Clockfrequency
0°C
Pins
240
CAS Latency
70°C
Organisation
800 MHZ
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?