Cart

TS64GUSDU3

TRANSCEND TS64GUSDU3

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 64GB
Supplier: Transcend
Matchcode: TS64GUSDU3
Rutronik No.: DISCAR3880
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
77.76 $
77.76 $

MICRO-SD-CARD 64GB Description

microSDXC/SDHC Class 10 UHS-I U3 633x (Ultimate)

Transcend's SDXC/SDHC UHS-I Speed Class 3 (U3) 633x microSD cards provide the performance and capacity necessary to harness the full power of your UHS-I compliant smartphones, tablets, digital cameras and camcorders. Capable of reaching incredible read and write speeds of up to 95MB/s and 85MB/s, these cards can easily capture ultra-high quality 4K and 3D recording and significantly reduce the time it takes to transfer videos to your computer. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance.

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Japan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?