Cart

TS64GSSD630I 21NM

TRANSCEND TS64GSSD630I    21NM

image shown is a representation only

TRANSCEND

SSD 64GB 2,5 SATA 21NM I-TEMP
Supplier: Transcend
Matchcode: TS64GSSD630I
Rutronik No.: DISCAR3417
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/20/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
2,5INCH
Thickness
SATA II
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?