Cart

TS64GSSD570K 20NM MICRON

TRANSCEND TS64GSSD570K 20NM MICRON

image shown is a representation only

TRANSCEND

SSD 64GB 2,5 SATA
Supplier: Transcend
Matchcode: TS64GSSD570K 20NM MICRON
Rutronik No.: DISCAR4413
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
681.75 $
681.75 $

SSD 64GB 2,5 SATA Description


SSD570K/570KI (SLC)




Featuring a SATA III 6Gb/s interface and a powerful controller, Transcend’s SSD570K/SSD570KI is an ideal high-speed, lightweight and shockproof replacement for traditional rotating hard drives. With built-in Intelligent Power Shield (IPS), Transcend’s SSD570K/SSD570KI provides extra protection to data integrity against sudden power failures or blackouts. Using SLC NAND flash chips, Transcend’s SSD570K/SSD570KI ensures superior performance and reliability for industrial-grade applications, such as embedded automation computers, engineering machines, and fanless PCs. The SSD570KI has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures.








Features
  • Advanced Global Wear-Leveling and Block management for reliability
  • Advanced Garbage Collection
  • DDR3 DRAM Cache embedded
  • Built-in ECC (Error Correction Code) functionality
  • Intelligent Power Shield (IPS) embedded to prevent data loss in the event of sudden power outage
  • DEVSLP mode
  • Enhanced S.M.A.R.T. function
  • RoHS compliant
  • Shock resistance
  • Slim, elegant and lightweight design


Parameter

Capacity
64G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?