Cart

TS64GSJC10K

TRANSCEND TS64GSJC10K

image shown is a representation only

TRANSCEND

StoreJet Cloud 64GB 10K
Supplier: Transcend
Matchcode: TS64GSJC10K
Rutronik No.: DISCAR2502
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
64G Byte
Flash
MLC
Interface
USB 2.0
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?