Cart

TS64GPSD330 19NM

TRANSCEND TS64GPSD330 19NM

image shown is a representation only

TRANSCEND

SSD 64GB 2,5 PATA
Supplier: Transcend
Matchcode: TS64GPSD330 SEC-19NM
Rutronik No.: DISCAR3414
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
116.28 $
116.28 $

SSD 64GB 2,5 PATA Description

PATA SSD

Transcend's 2.5" PATA Solid State Drive is designed as a direct drop-in replacement for traditional IDE hard disk drives to significantly enhance system performance. In addition to ultra-fast data access, the PATA SSD features a tough outer metal case, extra-large storage capacity, extremely high reliability, low power consumption, and the superior shock-proof benefits of solid-state technology.

Key Features
  • Fully compatible with the PATA (IDE) interface standard
  • Non-volatile Flash Memory for outstanding data retention
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Built-in wear-leveling algorithm ensures highly reliable of data transfer


Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
PATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?