Cart

TS64GMTS800 SDK 15NM

TRANSCEND TS64GMTS800 SDK 15NM

image shown is a representation only

TRANSCEND

M2 64GB
Supplier: Transcend
Matchcode: TS64GMTS800 SDK 15NM
Rutronik No.: DISCAR5114
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 10/01/2019
On request
On request
Article with this quantity is not orderable.

M2 64GB Description

SATA III 6Gb/s MTS800 M.2 SSD

Transcend's MTS800 M.2 SSD's next generation SATA III 6Gb/s interface and ultra compact dimensions make it best suited to address the high performance needs and strict size limitations of small form factor devices. This means it is perfect for use in today's modern Ultrabooks and thin, light notebooks. Meeting the latest SATA III 6Gb/s specifications, and featuring a powerful controller and exceptional transfer speeds of up to 560MB/s read and 460MB/s write*, the M.2 SSD easily handles everyday computing tasks as well as demanding multimedia applications.

Key Features
  • Space-saving M.2 form factor (80mm) – ideal for mobile computing devices
  • Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life, unlike existing partial/slumber states
  • DDR3 DRAM cache
  • Supports S.M.A.R.T., TRIM and NCQ commands
  • RoHS compliant


Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?