TS64GMSA450T

image shown is a representation only
Supplier: Transcend
Matchcode: TS64GMSA450T BICS3
Rutronik No.: DISCAR5546
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
mSATA 64GB MSA450T Description
SATA III 6Gb/s MSA450T mSATA SSD
Supporting the Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s MSA450T mSATA SSD, using 64-layer 3D TLC NAND flash memory, delivers blazing-fast performance, long-term reliability, and high cost-effectiveness. The compact mSATA form factor is just one-eighth the size of a standard 2.5" SSD, making it perfect for use in space-constricted portable devices such as ultrabooks, tablet PCs, and slim Servers.
Features
- 3D TLC NAND flash memory for high cost-effectiveness
- Advanced Global Wear-leveling and Block management for reliability
- Built-in ECC (Error Correction Code) functionality
- DDR3 DRAM cache embedded
- Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, and Security Command
- RoHS compliant
Parameter
- Capacity
- 64G Byte
- Flash
- 3D TLC
- Temp.min.
- 0°C °C
- Temp.max.
- 70°C
- Warranty
- MSATA
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks