Cart

TS64GJF520S

TRANSCEND TS64GJF520S

image shown is a representation only

TRANSCEND

USB-STICK 2.0 JETFLASH 64GB
Supplier: Transcend
Matchcode: TS64GJF520S
Rutronik No.: DISCAR1125
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
27.68 $
27.68 $

USB-STICK 2.0 JETFLASH 64GB Description


JetFlash®520


The ultra-compact JetFlash 520 USB flash drive brings unique elegance and class to portable data transfer. The drive's rugged metallic structure is completely resistant to dust, shock and splash; while the eye-catching loop design makes it easy to carry.

Key Features
  • Completely resistant to dust, shock and splash
  • COB (Chip on Board) manufacturing technique
  • High-quality sturdy metallic structure
  • Includes a leather strap
  • Exclusive Transcend Elite data management software



Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?