Cart

TS64GHSD370 WD 15NM

TRANSCEND

SSD 64GB 2,5 SATA III
Supplier: Transcend
Matchcode: TS64GHSD370 WD 15NM
Rutronik No.: DISCAR6371
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
65.71 $
65.71 $

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?