Cart

TS512MUFM-H 2,54MM

TRANSCEND TS512MUFM-H  2,54MM

image shown is a representation only

TRANSCEND

USB FLASH MODUL 512MB 2.54mm
Supplier: Transcend
Matchcode: TS512MUFM-H 2.54MM
Rutronik No.: DISCAR1337
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
20.45 $
20.45 $

USB FLASH MODUL 512MB 2.54mm Description

USB Flash Module (Horizontal)

Transcend's USB Flash modules are convenient, easy to implement solutions for expanding the memory capacity of industrial computers. These compact storage devices consume a minimal amount of power and feature a mechanical write protection switch. Due to their minimalist dimensions, these USB modules are suitable for use in small embedded systems.

Features
  • Hi-Speed USB 2.0 compliant
  • Support Hot-Swapping, True Plug and Play functionality
  • Fully compatible with devices and Operating Systems (OS) that support the USB standard
  • Low power consumption
  • Fully compliant with open industry standards
  • Write protection switch
  • Additional external 4-pin-out (pitch = 2.54mm) USB connector
  • LED indicates the usage status of USB Flash Module


Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Formfactor
HORIZONTAL
Packaging
BULK
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?