Cart

TS512MUFM-H 2,00 MM

TRANSCEND TS512MUFM-H  2,00 MM

image shown is a representation only

TRANSCEND

USB FLASH MODUL 512MB 2.00mm
Supplier: Transcend
Matchcode: TS512MUFM-H 2,00MM
Rutronik No.: DISCAR2885
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
19.94 $
19.94 $

USB FLASH MODUL 512MB 2.00mm Description

USB Flash Module (Horizontal)

Transcend's USB Flash modules are convenient, easy to implement solutions for expanding the memory capacity of industrial computers. These compact storage devices consume a minimal amount of power and feature a mechanical write protection switch. Due to their minimalist dimensions, these USB modules are suitable for use in small embedded systems.

Features
  • Hi-Speed USB 2.0 compliant
  • Support Hot-Swapping, True Plug and Play functionality
  • Fully compatible with devices and Operating Systems (OS) that support the USB standard
  • Low power consumption
  • Fully compliant with open industry standards
  • Write protection switch
  • Additional external 4-pin-out (pitch = 2.54mm) USB connector
  • LED indicates the usage status of USB Flash Module


Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Formfactor
HORIZONTAL
Packaging
BULK
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?