Cart

TS512MSK72W6H

TRANSCEND TS512MSK72W6H

image shown is a representation only

TRANSCEND

SO-DIMM DDR3L ECC 4GB
Supplier: Transcend
Matchcode: TS512MSK72W6H
Rutronik No.: DISMOD1538
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2018
On request
On request
Article with this quantity is not orderable.

SO-DIMM DDR3L ECC 4GB Description


DDR3L-1600 ECC SO-DIMM


Transcend's DDR3 Low Voltage ECC SO-DIMM offers unparalleled stability and synchronized performance to today's latest high-powered server class computing systems. Operating at a nominal voltage of just 1.35V presents several advantages for the system such as a lower electrical load on the memory controller and low power consumption. To help increase overall system reliability, Transcend's DDR3 Low Voltage ECC SO-DIMM features Error Correcting Code that monitors the data that gets transferred in and out of memory and corrects any errors found.

Parameter

Capacity
4 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
YES
Voltage
1.35
Pins
204
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?