Cart

TS512MSK64W6H-I (SEC) E/D BYMA

TRANSCEND

SO-DIMM DDR3L 4GB
Supplier: Transcend
Matchcode: TS512MSK64W6H-I (SEC) E/D BYMA
Rutronik No.: DISMOD1853
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
57.47 $
57.47 $

Parameter

Capacity
4 GB
Layout
SO-DIMM
Temp.min.
-40°C
Registered
NO
ECC
NO
Voltage
1.35
Pins
204
Temp.max.
85°C
Clockfrequency
1866 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?