Cart

TS512MSK64W6H (SEC) E DIE

TRANSCEND TS512MSK64W6H (SEC) E DIE

image shown is a representation only

TRANSCEND

SO-DIMM DDR3L 4GB
Supplier: Transcend
Matchcode: TS512MSK64W6H (SEC) E DIE
Rutronik No.: DISMOD1821
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
32.89 $
32.89 $

Parameter

Capacity
4 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.35
Pins
204
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?