Cart

TS512MSK64V1N

TRANSCEND TS512MSK64V1N

image shown is a representation only

TRANSCEND

SO-DIMM DDR3 4GB 512Mx64
Supplier: Transcend
Matchcode: TS512MSK64V1N
Rutronik No.: DISMOD1516
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
62.96 $
62.96 $

Parameter

Capacity
4 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
204
Temp.max.
85°C
Clockfrequency
1066 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?