Cart

TS512MSH64V1H HYNIX

TRANSCEND TS512MSH64V1H HYNIX

image shown is a representation only

TRANSCEND

SO-DIMM DDR4 4GB
Supplier: Transcend
Matchcode: TS512MSH64V1H HYNIX
Rutronik No.: DISMOD1647
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
41.50 $
41.50 $

SO-DIMM DDR4 4GB Description


DDR4-2133 SO-DIMM

Engineered from the ground up specifically for use in portable computers, Transcend’s notebook modules use the highest grade brand-name DRAM chips available, which are selected for use only after passing a stringent performance and stability evaluation, including rigorous testing in extreme environments. These compact memory modules offer an unrivaled level of compatibility and stability that far outclasses the competition. Suitable for use in notebooks of virtually every brand and type, Transcend memory modules are at the heart of many high-quality, reliable computers. Moreover, to assure ultimate cross-platform compatibility and stability, each module is tested in many different system configurations that include mainstream notebooks and popular software programs.

Parameter

Capacity
4 GB
Layout
SO-DIMM
Clockfrequency
2133 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2
Pins
260
ECC
NO
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?