TS512MSD100I MICRON 25NM

image shown is a representation only
Supplier: Transcend
Matchcode: TS512MSD100I MICRON 25NM
Rutronik No.: DISCAR4439
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SD-CARD 512MB Description
Industrial Temp SD100I SD Card
Featuring excellent durability and operating temperature flexibility, Transcend's Industrial Temp SD100I cards are ideal for demanding industrial applications such as POS terminals and portable devices equipped with an SD memory card slot.
Features- RoHS compliant product
- Compatible with SD Specification Ver. 3.01 (Not compatible with UHS-I specification)
- Mechanical Write Protection Switch
- Built-in ECC, Wear leveling and power failure protection functions
- Support SD command class 0,2,4,5,7,8
- Support ESD IEC 61000-4-2
- Card Lid material: PC + ABS
Parameter
- Capacity
- 512M Byte
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Packaging
- INDIVIDUAL
- Class
- SD
- Class
- CLASS 2
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- ECCN
- 3A992
- Customs Tariff No.
- 85235110000
- Country
- ABC-Code
- A
- Supplier Lead time
- 19 weeks