Cart

TS512MSD100I F/W:P0617/P0P0617/P062

TRANSCEND

SD-CARD 512MB
Supplier: Transcend
Matchcode: TS512MSD100I MICRON 25NM
Rutronik No.: DISCAR4894
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/23/2017
10.95 $
10.95 $
Article with this quantity is not orderable.

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SD
Class
CLASS 2
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?